- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA04/P
24AA04/P
Microchip Technology
EEPROM - I²C - 4K-bit (256 x 8 x 2) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - I²C - 4K-bit (256 x 8 x 2) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube
Search Keywords: 24AA04P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.4104
60
$0.3731
540
$0.3425
1,020
$0.3378
2,520
$0.3247
5,040
$0.3165
7,500
$0.3157
10,020
$0.3086
15,000 +
$0.3079
Click for Quote
Log in
to unlock special pricing