- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA025UID-I/P
24AA025UID-I/P
Microchip Technology
EEPROM - Unique 32-bit Serial Number - Serial I²C (2-Wire) - 1.8V/2.5V/3.3V/5V - 2 Kbit (128 x 8bit x2) - 8 Pin DIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Unique 32-bit Serial Number - Serial I²C (2-Wire) - 1.8V/2.5V/3.3V/5V - 2 Kbit (128 x 8bit x2) - 8 Pin DIP - Tube
Search Keywords: 24AA025UIDIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA025UID-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
60
$0.4478
300
$0.4286
1,020
$0.4054
2,520
$0.3846
5,040
$0.3797
7,500
$0.3788
10,020
$0.3704
15,000 +
$0.3694
Click for Quote
Log in
to unlock special pricing