- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N963B
1N963B
Microchip Technology
Diode Zener Single 12V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 12V 5% 500mW 2-Pin DO-35
Search Keywords: 1N963B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N963B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 11/16/26
Minimum Order Quantity:
10
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.23
250
$2.20
500
$2.19
1,000
$2.18
2,500
$2.17
5,000
$2.16
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT