- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N961BE3
1N961BE3
Microchip Technology
Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35
Search Keywords: 1N961BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N961BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
66
$4.78
132
$3.58
198
$3.35
264 +
$3.28
Click for Quote
Log in
to unlock special pricing