- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N754A
1N754A
Microchip Technology
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35
Search Keywords: 1N754A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N754A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.99
250
$1.91
500
$1.88
1,000
$1.79
2,500
$1.78
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing