- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6316US
1N6316US
Microchip Technology
Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF Bag
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 4.7V 5% 500mW 2-Pin B-MELF Bag
Search Keywords: 1N6316US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6316US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
25
$15.44
50
$11.58
75
$10.81
100 +
$10.59
Click for Quote
Log in
to unlock special pricing