- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6113A
1N6113A
Microchip Technology
Diode TVS Single Bi-Dir 15.2V 500W 2-Pin Case E Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 15.2V 500W 2-Pin Case E Bag
Search Keywords: 1N6113A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6113A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$14.74
50
$11.05
75
$10.32
100 +
$10.11
Click for Quote
Log in
to unlock special pricing