- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6098
1N6098
Microchip Technology
Rectifier Diode Schottky 40V 50A 2-Pin DO-5 Tray
Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Schottky 40V 50A 2-Pin DO-5 Tray
Search Keywords: 1N6098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
25
$167.72
50
$88.79
75
$62.48
100 +
$61.23
Click for Quote
Log in
to unlock special pricing