- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5949BG
Microchip Technology
1N5949BG
Diode Zener Single 100V 5% 1.5W 2-Pin DO-41
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 100V 5% 1.5W 2-Pin DO-41
Search Keywords: 1N5949BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5949BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N5949BG RoHS compliant?
Yes, 1N5949BG is RoHS compliant.
What is the lead time for 1N5949BG?
The standard lead time for 1N5949BG is approximately 105 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
On Order:
278
can ship 10/19/28
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
70
105 Weeks
can ship
10/16/28
Price (USD)
Qty
Unit Price
10
$4.54
25
$4.53
50
$4.52
70
$4.51
139
$3.40
209
$3.17
278 +
$3.11
Click for Quote
Log in
to unlock special pricing