- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5615
1N5615
Microchip Technology
The 1N5615 is a fast recovery, hermetically sealed glass rectifier diode rated for 200V peak reverse voltage and 1.0A average ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1N5615 is a fast recovery, hermetically sealed glass rectifier diode rated for 200V peak reverse voltage and 1.0A average rectified current.
Search Keywords: 1N5615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Minimum Order Quantity:
5
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$4.56
50
$4.21
100
$4.06
250
$3.96
500
$3.83
1,000
$3.82
2,500
$3.78
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing