- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5522B
Microchip Technology
1N5522B
4.7V 10MA 22 Ohms Voltage Regulator
Accessories Notify Me
RoHS Compliant
Description
+
4.7V 10MA 22 Ohms Voltage Regulator
Search Keywords: 1N5522B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5522B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N5522B RoHS compliant?
Yes, 1N5522B is RoHS compliant.
What is the lead time for 1N5522B?
The standard lead time for 1N5522B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
259
can ship
MOQ for out of Stock Qty:
124
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
124
$2.55
248
$1.92
372
$1.79
496 +
$1.76
Click for Quote
Log in
to unlock special pricing