- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5262B
Microchip Technology
1N5262B
Diode Zener Single 51V 5% 500mW 2-Pin DO-35 Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 51V 5% 500mW 2-Pin DO-35 Bulk
Search Keywords: 1N5262B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N5262B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1N5262B RoHS compliant?
Yes, 1N5262B is RoHS compliant.
What is the lead time for 1N5262B?
The standard lead time for 1N5262B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
232
can ship
MOQ for out of Stock Qty:
112
22 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
112
$2.78
224
$2.10
336
$1.96
447 +
$1.92
Click for Quote
Log in
to unlock special pricing