- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5255B
Microchip Technology
1N5255B
Zener Single Diode, 28 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Single Diode, 28 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole
Search Keywords: 1N5255B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5255B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1N5255B RoHS compliant?
Yes, 1N5255B is RoHS compliant.
What is the lead time for 1N5255B?
The standard lead time for 1N5255B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
907
can ship
MOQ for out of Stock Qty:
112
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
112
$2.78
224
$2.10
336
$1.96
447 +
$1.92
Click for Quote
Log in
to unlock special pricing