- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5223B
Microchip Technology
1N5223B
Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 - Tape and Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 - Tape and Reel
Search Keywords: 1N5223B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N5223B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1N5223B RoHS compliant?
Yes, 1N5223B is RoHS compliant.
What is the lead time for 1N5223B?
The standard lead time for 1N5223B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
128
20 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
128
$2.46
256
$1.86
384
$1.73
511 +
$1.70
Click for Quote
Log in
to unlock special pricing