- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5119
1N5119
Microchip Technology
Zener Diode 40V V(Z) 5% 5W Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 40V V(Z) 5% 5W Silicon
Search Keywords: 1N5119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
122
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
25
$40.53
50
$24.94
75
$19.75
100 +
$19.35
Click for Quote
Log in
to unlock special pricing