- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4716UR-1
1N4716UR-1
Microchip Technology
Diode Zener Single 39V 5% 500mW 2-Pin DO-213AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 39V 5% 500mW 2-Pin DO-213AA
Search Keywords: 1N4716UR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4716UR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
47
$5.98
93
$4.53
140
$4.21
186 +
$4.13
Click for Quote
Log in
to unlock special pricing