- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4578
1N4578
Microchip Technology
Zener Diode Single 6.4V 5% 50Ohm 500mW 2-Pin DO-35 Bag
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode Single 6.4V 5% 50Ohm 500mW 2-Pin DO-35 Bag
Search Keywords: 1N4578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
88
can ship
MOQ for out of Stock Qty:
27
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
27
$11.70
53
$8.94
80
$8.29
106 +
$8.13
Click for Quote
Log in
to unlock special pricing