- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4550A
1N4550A
Microchip Technology
Diode Zener Single 4.3V 10% 50W 2-Pin DO-5
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 4.3V 10% 50W 2-Pin DO-5
Search Keywords: 1N4550A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4550A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
25
$121.45
50
$64.30
75
$45.25
100 +
$44.34
Click for Quote
Log in
to unlock special pricing