- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4487/TR
1N4487/TR
Microchip Technology
Diode Zener Single 82V 5% 1.5W 2-Pin Axial DO-41 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 82V 5% 1.5W 2-Pin Axial DO-41 T/R
Search Keywords: 1N4487TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4487/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
26
$12.14
52
$9.11
78
$8.50
104 +
$8.33
Click for Quote
Log in
to unlock special pricing