- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4467/TR
1N4467/TR
Microchip Technology
Diode Zener Single 12V 5% 1.5W 2-Pin Axial DO-41 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 12V 5% 1.5W 2-Pin Axial DO-41 T/R
Search Keywords: 1N4467TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4467/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
32
$9.88
64
$7.41
96
$6.92
127 +
$6.78
Click for Quote
Log in
to unlock special pricing