- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4105UR
Microchip Technology
1N4105UR
11V 200 Ohms Round-End Voltage Regulator
Accessories Notify Me
RoHS Compliant
Description
+
11V 200 Ohms Round-End Voltage Regulator
Search Keywords: 1N4105UR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N4105UR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is 1N4105UR RoHS compliant?
Yes, 1N4105UR is RoHS compliant.
What is the lead time for 1N4105UR?
The standard lead time for 1N4105UR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
63
$5.00
125
$3.78
187
$3.54
249 +
$3.47
Click for Quote
Log in
to unlock special pricing