- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3998A
1N3998A
Microchip Technology
Diode Zener Single 6.2V 10% 10W 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 6.2V 10% 10W 2-Pin DO-4
Search Keywords: 1N3998A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3998A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$100.20
50
$53.05
75
$37.33
100 +
$36.58
Click for Quote
Log in
to unlock special pricing