- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3673
1N3673
Microchip Technology
Diode Power Rectifier 1000V 22A 2-Pin DO-203AA Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Power Rectifier 1000V 22A 2-Pin DO-203AA Tray
Search Keywords: 1N3673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
25
$60.16
50
$37.02
75
$29.31
100 +
$28.72
Click for Quote
Log in
to unlock special pricing