- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3613
Microchip Technology
1N3613
600V 1A Std Rectifier THT
Accessories Notify Me
RoHS Compliant
Description
+
600V 1A Std Rectifier THT
Search Keywords: 1N3613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N3613 RoHS compliant?
Yes, 1N3613 is RoHS compliant.
What is the lead time for 1N3613?
The standard lead time for 1N3613 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
543
can ship
MOQ for out of Stock Qty:
47
34 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
47
$6.71
93
$5.08
140
$4.73
186 +
$4.63
Click for Quote
Log in
to unlock special pricing