- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3308B
1N3308B
Microchip Technology
Zener Diode Single 9.1V 5% 0.5Ohm 50000mW 2-Pin DO-5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode Single 9.1V 5% 0.5Ohm 50000mW 2-Pin DO-5 Tray
Search Keywords: 1N3308B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3308B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
345
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
25
$111.93
50
$59.26
75
$41.70
100 +
$40.86
Click for Quote
Log in
to unlock special pricing