- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3036B-1/TR
1N3036B-1/TR
Microchip Technology
Diode Zener Single 47V 5% 1W 2-Pin Axial DO-41 T/R
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 47V 5% 1W 2-Pin Axial DO-41 T/R
Search Keywords: 1N3036B1TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3036B-1/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
29
$10.87
57
$8.30
85
$7.79
113 +
$7.63
Click for Quote
Log in
to unlock special pricing