help desk software

Diode Zener Single 100V 10% 10W 2-Pin DO-4

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Diode Zener Single 100V 10% 10W 2-Pin DO-4
Search Keywords: 1N3005A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    1N3005A
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
42 Weeks 배송 가능 9. 14. 26
백오더
PRICE (USD)
수량
Unit Price
25
$64.12
50
$39.46
75
$31.24
100 +
$30.61
Click for Quote
Log in 특별 가격 잠금 해제