- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N1352
Microchip Technology
1N1352
Diode Zener Single 11V 5% 10W 1-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 11V 5% 10W 1-Pin DO-4
Search Keywords: 1N1352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N1352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N1352 RoHS compliant?
Yes, 1N1352 is RoHS compliant.
What is the lead time for 1N1352?
The standard lead time for 1N1352 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
25
$89.11
50
$47.18
75
$33.20
100 +
$32.54
Click for Quote
Log in
to unlock special pricing