- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N1342B
1N1342B
Microchip Technology
Diode Power Rectifier 100V 16A 2-Pin DO-203AA Tray
Accessories Notify Me
RoHS Compliant
Description
+
Diode Power Rectifier 100V 16A 2-Pin DO-203AA Tray
Search Keywords: 1N1342B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N1342B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
25
$102.82
50
$54.43
75
$38.30
100 +
$37.54
Click for Quote
Log in
to unlock special pricing