- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N1206
Description
+
600V 12A Std Rectifier
Search Keywords: 1N1206
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N1206 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N1206 RoHS compliant?
Yes, 1N1206 is RoHS compliant.
What is the lead time for 1N1206?
The standard lead time for 1N1206 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
194
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$60.16
50
$37.02
75
$29.31
100 +
$28.72
Click for Quote
Log in
to unlock special pricing