- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N1202A
Microchip Technology
1N1202A
Rectifier Diode Switching 200V 12A 2-Pin DO-4 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Switching 200V 12A 2-Pin DO-4 Tray
Search Keywords: 1N1202A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N1202A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1N1202A RoHS compliant?
Yes, 1N1202A is RoHS compliant.
What is the lead time for 1N1202A?
The standard lead time for 1N1202A is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
277
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$132.43
50
$70.11
75
$49.34
100 +
$48.35
Click for Quote
Log in
to unlock special pricing