- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N1125RA
1N1125RA
Microchip Technology
Diode Module Power Rectifier Single 300V 12A 2-Pin DO-203AA
Accessories Notify Me
RoHS Compliant
Description
+
Diode Module Power Rectifier Single 300V 12A 2-Pin DO-203AA
Search Keywords: 1N1125RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N1125RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
25
$87.01
50
$46.06
75
$32.41
100 +
$31.77
Click for Quote
Log in
to unlock special pricing