- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC020-I/MS
Microchip Technology
11LC020-I/MS
EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP - Tube
Search Keywords: 11LC020IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC020-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 11LC020-I/MS RoHS compliant?
Yes, 11LC020-I/MS is RoHS compliant.
What is the lead time for 11LC020-I/MS?
The standard lead time for 11LC020-I/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.3582
500
$0.3288
1,000
$0.3279
2,500
$0.3117
5,000
$0.3038
7,500
$0.3030
10,000
$0.3023
15,000 +
$0.2963
Click for Quote
Log in
to unlock special pricing