Available Replacements
Alternative Packaging
ZL40214LDG1
ZL40214LDG1

Microchip Technology

In Stock: 148

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: ZL40214LDF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL40214LDF1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Dimension:
    3 x 3 x 0.882937mmmm
  • Input Logic Level:
    CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
  • Maximum Duty Cycle:
    52943%
  • Input Signal Type:
    Differential2941
  • Fanout:
    1:42939
  • Absolute Propagation Delay Time:
    2 ns
  • Family:
    ZL40214
  • Maximum Data Rate:
    N/A
  • Configuration:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$11.35
2,000
$5.79
3,000
$3.94
4,000 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!