ZL30771LFG7
Microchip Technology
Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC - 1.045GHz - 1 Output - 80-LGA
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC - 1.045GHz - 1 Output - 80-LGA
Search Keywords: ZL30771LFG7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30771LFG7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
176 -
Input Logic Level:CMOS2971
-
Dimension:mm2969mm
-
Family:ZL30771
-
Clock Input Frequency:0.0000005 to 900 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,864
can ship
MOQ for out of Stock Qty:
44
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
44
$150.12
88
$79.23
132
$54.49
176 +
$53.40
Click for Quote
Log in
to unlock special pricing