ZL30282LDG1
Microchip Technology
Clock Generator - 2:6 Input:Output - 250MHz - 1.71 to 1.89V, 2.375 to 2.625V, 3.135 to 3.465V Supply - 56-QFN (8x8).
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator - 2:6 Input:Output - 250MHz - 1.71 to 1.89V, 2.375 to 2.625V, 3.135 to 3.465V Supply - 56-QFN (8x8).
Search Keywords: ZL30282LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30282LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
795
can ship
MOQ for out of Stock Qty:
65
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
65
$21.14
130
$13.01
195
$10.30
260 +
$10.09
Click for Quote
Log in
to unlock special pricing