help desk software
Image is representational - see mfr. specs

Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tray
Search Keywords: ZL30264LDG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL30264LDG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Input Logic Level:
    CMOS2971,Crystal2971
  • Dimension:
    8 x 8 x 0.882969mmmm
  • Family:
    ZL30264
  • Clock Input Frequency:
    9.72 to 156.25 MHz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
8 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
65
$38.93
130
$20.61
195
$14.50
260 +
$14.21
Click for Quote
Log in to unlock special pricing