- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VX-705-EAJ-KEAN-100M000000
VX-705-EAJ-KEAN-100M000000
Microchip Technology
Oscillator VCXO 100MHz A±20ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Oscillator VCXO 100MHz A±20ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Search Keywords: VX705EAJKEAN100M000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VX-705-EAJ-KEAN-100M000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Frequency Aging:N/A
-
Frequency Stability:±203934ppm
-
Frequency Tolerance:N/A
-
Family:N/A
-
Frequency Range:N/A
-
Center Frequency:100 MHz
-
Load Capacitance:15 pF
-
Dimension:7 x 5 x 2.093930mm(Max)mm
-
Input Level:N/A
-
Lower Frequency:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship