- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VTB1-4A0-40M0000000
VTB1-4A0-40M0000000
Microchip Technology
Oscillator TCXO 40MHz A±5ppm (Stability) HCMOS/TTL 5V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator TCXO 40MHz A±5ppm (Stability) HCMOS/TTL 5V 4-Pin SMD T/R
Search Keywords: VTB14A040M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VTB1-4A0-40M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
14 -
Load Capacitance:N/A
-
Dimension:12 x 18.33930mmmm
-
Frequency Stability:±53934ppm
-
Frequency Tolerance:N/A
-
Input Level:N/A
-
Lower Frequency:N/A
-
Frequency Range:N/A
-
Center Frequency:40 MHz
-
Family:N/A
-
Frequency Aging:<1 ppm/Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$66.41
7
$56.92
11
$50.72
14 +
$49.70
Click for Quote
Log in
to unlock special pricing