- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VRF2944
VRF2944
Microchip Technology
Trans RF FET N-CH 170V 50A 5-Pin Case M-177 Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Trans RF FET N-CH 170V 50A 5-Pin Case M-177 Box
Search Keywords: VRF2944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VRF2944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:N/A
-
Maximum Continuous Drain Current:50 A
-
Configuration:Single Triple Source11693
-
Dimension:1.14 x 0.27 x 0.2811694mm(Max)mm
-
Family:VRF2944
-
Maximum Continuous Drain Current Range:>=50 A
-
Material:Si11696
-
Channel Mode:Enhancement11691
-
Channel Type:N11692
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3
$235.60
5
$173.98
8
$129.13
10 +
$126.55
Click for Quote
Log in
to unlock special pricing