help desk software

VPC1-B1F-59M9420000

Microchip Technology

Oscillator XO 59.942MHz A±25ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 59.942MHz A±25ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin CSMD T/R
Search Keywords: VPC1B1F59M9420000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VPC1-B1F-59M9420000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    60 %
  • Standard Frequency:
    59.942 MHz
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70 can ship
12 Weeks can ship 7/16/26
Tariffs may apply for U.S. shipments