- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN4012L-G
VN4012L-G
Microchip Technology
Trans MOSFET N-CH Si 400V 0.16A 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET N-CH Si 400V 0.16A 3-Pin TO-92 Bag
Search Keywords: VN4012LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN4012L-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Continuous Drain Current:0.16 A
-
Channel Mode:Enhancement
-
Channel Type:N
-
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Material:Si
-
Configuration:Single
-
Maximum Drain Source Resistance:12000@4.5V mOhm
-
Category:Power MOSFET
-
Family:VN4012L
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$2.00
50
$1.99
100
$1.98
250
$1.96
500
$1.95
750
$1.94
1,000 +
$1.93
Click for Quote
Log in
to unlock special pricing