- Home ›
- All Products›
- VN2406L
VN2406L
Microchip Technology
Trans MOSFET N-CH Si 240V 0.19A 3-Pin TO-92 Bag
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Trans MOSFET N-CH Si 240V 0.19A 3-Pin TO-92 Bag
Search Keywords: VN2406L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN2406L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.