help desk software

VCC4-B3D-24M5760000

Microchip Technology

Oscillator XO 24.576MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 24.576MHz A±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: VCC4B3D24M5760000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VCC4-B3D-24M5760000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Crystal Oscillator12732
  • Load Capacitance:
    15 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    24.576 MHz
  • Frequency Stability:
    ±50 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000 can ship
Minimum Order Quantity:
5
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.22
50
$6.13
100
$5.97
250
$5.60
500 +
$5.52
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments