- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VCC1-B0D-25M0000000
VCC1-B0D-25M0000000
Microchip Technology
Oscillator XO 25MHz A±50ppm 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 25MHz A±50ppm 15pF CMOS 60% 3.3V 4-Pin SMD T/R
Search Keywords: VCC1B0D25M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VCC1-B0D-25M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:60 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$10.06
50
$7.54
75
$7.04
100 +
$6.90
Click for Quote
Log in
to unlock special pricing