- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- VC-708-EDE-FNXN-156M250000
VC-708-EDE-FNXN-156M250000
Microchip Technology
Oscillator XO 156.25MHz A±25ppm LVDS 55% 3.3V 6-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator XO 156.25MHz A±25ppm LVDS 55% 3.3V 6-Pin CSMD T/R
Search Keywords: VC708EDEFNXN156M250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VC-708-EDE-FNXN-156M250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Crystal Oscillator12732
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:156.25 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:N/A
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.87
5
$18.07
10
$17.34
25
$16.88
50
$16.45
100
$15.84
250 +
$15.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments