- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- UZ8830
UZ8830
Microchip Technology
Zener Diode - 30V - ±10% Tolerance - 1 W - 40 Ohms - 500 nA @ 22.8 V Reverse Leakage @ Vr - A, Axial - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 30V - ±10% Tolerance - 1 W - 40 Ohms - 500 nA @ 22.8 V Reverse Leakage @ Vr - A, Axial - Through Hole.
Search Keywords: UZ8830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UZ8830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
389
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$40.22
50
$24.75
75
$19.60
100 +
$19.20
Click for Quote
Log in
to unlock special pricing