- Home ›
- All Products›
- UZ720
UZ720
Microchip Technology
Diode Zener Single 20V 5% 3W 2-Pin Case A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 20V 5% 3W 2-Pin Case A
Search Keywords: UZ720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UZ720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
158
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$38.90
50
$23.94
75
$18.95
100 +
$18.57
Click for Quote
Log in
to unlock special pricing