- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- USB5826-I/KD
USB5826-I/KD
Microchip Technology
Low/Full/High Speed Hub Controller - USB 3.1 - 3.3V - 100-Pin VQFN - Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Low/Full/High Speed Hub Controller - USB 3.1 - 3.3V - 100-Pin VQFN - Tray
Search Keywords: USB5826IKD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:USB5826-I/KD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12 x 12 x 0.83mm
-
Family:USB5826-I/KD
-
Interface Type:I2C/GPIO/SPI/UART
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.