- Home ›
- All Products›
- UCS81003AM-C1A-V03
UCS81003AM-C1A-V03
Microchip Technology
USB Power Switch Single 5.5V 2.85A Automotive 28-Pin VQFN EP Tray/Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
USB Power Switch Single 5.5V 2.85A Automotive 28-Pin VQFN EP Tray/Tube
Search Keywords: UCS81003AMC1AV03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UCS81003AM-C1A-V03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1 -
Family:UCS81003
-
Dimension:5 x 5 x 0.8415300mmmm
-
Switch On Resistance:5000 mOhm
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Enable Logic:Active High15301,Active Low15301
-
Current Limit:2.85 A
-
Number of Switches:115309
-
Supplier_Package:VQFN EP
-
Minimum Input Voltage:4.5 V
-
Type:USB Power Switch15318
-
Supplier Temperature Grade:N/A
-
Packaging:Tray,Tube
-
Maximum Input Voltage:5.5 V
-
Pin_Count:28
-
Maximum Power Dissipation:2470 mW
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
536
can ship
7 Weeks
can ship
6/15/26